Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.24456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 2.8V/µs | 5.7 MHz | 30 pA | 0.25 µV | 570µA | 55 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
426 In Stock 264,184 Marketplace | 1 : ¥11.08000 Cut Tape (CT) 1,000 : ¥5.04959 Tape & Reel (TR) 512 : ¥4.29703 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 15 nA | 1.7 mV | 130µA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,994 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,500 : ¥9.52582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Differential, Rail-to-Rail | 1.5V/µs | 1.4 MHz | 0.02 pA | 500 µV | 1.3mA (x4 Channels) | 8 mA | 2 V | 15.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |