Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,806 In Stock | 1 : ¥91.79000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 12 MHz | 3 pA | 330 µV | 2.8mA | - | 9.5 V | 140 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
920 In Stock | 1 : ¥173.88000 Tube | - | Tube | Active | General Purpose | 1 | - | 25V/µs | 6.5 MHz | 1.4 pA | 200 µV | 3.2mA | 30 mA | 12 V | 180 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |