Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,776 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.50581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 3 MHz | - | 1 pA | 500 µV | 750µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,033 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥8.93325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,032 In Stock | 1 : ¥132.01000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.13V/µs | 400 kHz | - | 10 nA | 200 µV | 370µA (x4 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |