OPA191IDBVR | |
---|---|
DigiKey Part Number | 296-44386-2-ND - Tape & Reel (TR) 296-44386-1-ND - Cut Tape (CT) 296-44386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥22.74100 | ¥227.41 |
25 | ¥19.69360 | ¥492.34 |
100 | ¥16.27760 | ¥1,627.76 |
250 | ¥14.61708 | ¥3,654.27 |
500 | ¥13.60382 | ¥6,801.91 |
1,000 | ¥12.76198 | ¥12,761.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.71033 | ¥35,130.99 |
6,000 | ¥11.19009 | ¥67,140.54 |