Audio Amplifiers

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Class ABClass D
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm1.45W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V4V ~ 12V
Features
-Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
8-HVSSOP8-SOIC8-SON (3x3)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-VDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8-MSOP Exp Pad Pkg
TPA2005D1DGNR
IC AMP CLASS D MONO 1.45W 8MSOP
Texas Instruments
5,387
In Stock
1,700
Marketplace
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥3.95519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Class D
1-Channel (Mono)
1.45W x 1 @ 8Ohm
2.5V ~ 5.5V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
8-HVSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-SOIC
LM386MX-1/NOPB
IC AMP CLASS AB MONO 325MW 8SOIC
Texas Instruments
5,023
In Stock
1 : ¥9.11000
Cut Tape (CT)
2,500 : ¥3.88146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
325mW x 1 @ 8Ohm
4V ~ 12V
-
Surface Mount
0°C ~ 70°C (TA)
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SON
TPA2005D1DRBR
IC AMP CLASS D MONO 1.45W 8SON
Texas Instruments
8,205
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.27339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
1.45W x 1 @ 8Ohm
2.5V ~ 5.5V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
8-SON (3x3)
8-VDFN Exposed Pad
Showing
of 3

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.