Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Slew Rate
0.1V/µs0.5V/µs
Current - Input Bias
0.2 pA60 pA
Voltage - Input Offset
6 µV500 µV
Current - Supply
28µA50µA (x2 Channels)
Current - Output / Channel
11 mA15 mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
8-MSOP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
NCV21872DMR2G
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
onsemi
3,515
In Stock
1 : ¥6.81000
Cut Tape (CT)
4,000 : ¥2.46270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.1V/µs
-
60 pA
6 µV
28µA
11 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
OPA2313IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
4,054
In Stock
1 : ¥11.49000
Cut Tape (CT)
2,500 : ¥4.86401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.5V/µs
1 MHz
0.2 pA
500 µV
50µA (x2 Channels)
15 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.