Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseZero-Drift
Number of Circuits
14
Slew Rate
0.3V/µs5V/µs
Gain Bandwidth Product
45 kHz10 MHz
Current - Input Bias
30 pA500 pA
Voltage - Input Offset
2.25 µV3 µV
Current - Supply
48µA1.9mA (x4 Channels)
Voltage - Supply Span (Min)
1.7 V2.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
14-SOICTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
INA186A3IDDFR
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
7,182
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥5.38270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
14-SOIC
OPA4388IDR
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Texas Instruments
8,314
In Stock
1 : ¥40.39000
Cut Tape (CT)
2,500 : ¥20.28091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
5V/µs
10 MHz
30 pA
2.25 µV
1.9mA (x4 Channels)
60 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.