Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeTransimpedanceVoltage Feedback
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.006V/µs1V/µs3V/µs6V/µs12V/µs580V/µs
Gain Bandwidth Product
50 kHz1 MHz10 MHz12 MHz18 MHz118 MHz
Current - Input Bias
0.02 pA3 pA5 pA10 pA80 nA500 nA650 nA
Voltage - Input Offset
7 µV65 µV100 µV250 µV500 µV750 µV
Current - Supply
9µA107µA116µA400µA800µA1mA (x2 Channels)
Current - Output / Channel
10 mA25 mA40 mA50 mA113 mA
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V
Voltage - Supply Span (Max)
5 V5.5 V
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFBGA, WLCSP8-VDFN Exposed Pad10-WFQFN
Supplier Device Package
6-WLCSP (0.91x1.39)8-SON (3x3)10-WQFN (2x2)SC-70-5SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WQFN
OPA2836IRUNT
IC OPAMP VFB 2 CIRCUIT 10WQFN
Texas Instruments
8,127
In Stock
1 : ¥40.06000
Cut Tape (CT)
250 : ¥27.94944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Differential, Rail-to-Rail
580V/µs
118 MHz
205 MHz
650 nA
65 µV
1mA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-WFQFN
10-WQFN (2x2)
SC70-5
LMV651MGX/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
98,687
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥4.35120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
3V/µs
12 MHz
-
80 nA
100 µV
116µA
25 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-WLCSP
ADA4505-1ACBZ-R7
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Analog Devices Inc.
22,244
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥5.82092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
0.006V/µs
50 kHz
-
500 nA
500 µV
9µA
40 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (0.91x1.39)
SC70-5
OPA316IDCKT
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
6,238
In Stock
1 : ¥15.11000
Cut Tape (CT)
250 : ¥10.21564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
10 MHz
-
5 pA
500 µV
400µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-6
LMV601MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-6
Texas Instruments
33,639
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.59179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
-
0.02 pA
250 µV
107µA
113 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC70-5
TLV316IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
6,358
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥2.40137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
10 MHz
-
10 pA
750 µV
400µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-SON
OPA381AIDRBT
IC TRANSIMPEDANCE 1 CIRCUIT 8SON
Texas Instruments
1,208
In Stock
15,694
Marketplace
1 : ¥17.73000
Cut Tape (CT)
250 : ¥8.46364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transimpedance
1
-
12V/µs
18 MHz
-
3 pA
7 µV
800µA
10 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.