TPA2016D2RTJR

DigiKey Part Number
296-25430-2-ND - Tape & Reel (TR)
296-25430-1-ND - Cut Tape (CT)
296-25430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2016D2RTJR
Description
IC AMP CLASS D STEREO 2.8W 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2016D2RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥16.41100¥164.11
25¥15.48360¥387.09
100¥13.19320¥1,319.32
250¥12.38828¥3,097.07
500¥10.83956¥5,419.78
1,000¥8.98136¥8,981.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.01938¥21,058.14
Manufacturers Standard Package

Other Suppliers on DigiKey

2,005In Stock
Ships from Rochester Electronics, LLC