Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,309 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.51788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 800 kHz | 20 nA | 500 µV | 600µA | 40 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,121 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥2.50083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
6,222 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |