Instrumentation, Op Amps, Buffer Amps

Results: 2
Slew Rate
8V/µs10V/µs
Gain Bandwidth Product
1 MHz5.5 MHz
Current - Input Bias
100 nA200 nA
Voltage - Input Offset
1 mV2 mV
Current - Supply
17mA18mA
Current - Output / Channel
3 A5 A
Voltage - Supply Span (Min)
8 V10 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
TO-220-5 Formed LeadsTO-220-7
Supplier Device Package
TO-220-5TO-220-7
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
T05D
LM675T/NOPB
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
1,694
In Stock
1 : ¥52.05000
Tube
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
OPA548T-1
OPA548T-1
IC POWER 1 CIRCUIT TO220-7
Texas Instruments
583
In Stock
1 : ¥136.53000
Tube
-
Tube
Active
Power
1
-
10V/µs
1 MHz
100 nA
2 mV
17mA
5 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-7
TO-220-7
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.