Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,809 In Stock | 1 : ¥34.32000 Cut Tape (CT) 250 : ¥23.93060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 1 : ¥45.48000 Cut Tape (CT) 1,500 : ¥24.02993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 7 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
5,599 In Stock | 1 : ¥56.65000 Cut Tape (CT) 500 : ¥36.88648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 140V/µs | 325 MHz | - | 5 µA | 100 µV | 11mA | 85 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,638 In Stock | 1 : ¥68.88000 Cut Tape (CT) 3,000 : ¥33.85833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1000V/µs | 400 MHz | 40 MHz | 2 pA | 50 µV | 23.5mA | 100 mA | 6 V | 12.6 V | -40°C ~ 105°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) | ||
931 In Stock | 1 : ¥91.95000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 100 MHz | - | 3.8 µA | 2.6 mV | 2.8mA (x2 Channels) | 40 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
3,138 In Stock | 1 : ¥110.59000 Cut Tape (CT) 1,000 : ¥70.02930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 20V/µs | - | 10 MHz | 5 nA | 150 µV | 4.6mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |