Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,635 In Stock | 1 : ¥26.52000 Cut Tape (CT) 2,000 : ¥13.32209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | 400 kHz | 90 µA | 5 µV | 1.8mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
5,336 In Stock | 1 : ¥31.85000 Tube | - | Tube | Active | Current Sense | 1 | - | 2V/µs | 400 kHz | 90 µA | 5 µV | 1.8mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |