Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSDifferential
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.013V/µs25V/µs
Gain Bandwidth Product
95 kHz90 MHz
Current - Supply
15µA (x2 Channels)1.4mA
Voltage - Supply Span (Min)
1.8 V2.5 V
Voltage - Supply Span (Max)
5 V5.5 V
Package / Case
8-UFBGA, WLCSP16-VFQFN Exposed Pad
Supplier Device Package
8-WLCSP (1.42x1.42)16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
MCP6D11-E/MG
IC OPAMP DIFF 1 CIRCUIT 16QFN
Microchip Technology
236
In Stock
1 : ¥16.91000
Tube
-
Tube
Active
Differential
1
Differential, Rail-to-Rail
25V/µs
90 MHz
-
-
1.4mA
-
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
8-WLCSP
AD8506ACBZ-REEL7
IC CMOS 2 CIRCUIT 8WLCSP
Analog Devices Inc.
1,965
In Stock
1 : ¥18.80000
Cut Tape (CT)
3,000 : ¥8.61942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.013V/µs
95 kHz
1 pA
500 µV
15µA (x2 Channels)
45 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.42x1.42)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.