Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-LT®Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOS, Zero-DriftGeneral Purpose
Number of Circuits
12
Slew Rate
0.16V/µs0.2V/µs0.6V/µs6V/µs
Gain Bandwidth Product
350 kHz700 kHz1 MHz20 MHz
Current - Input Bias
2 pA70 pA2 nA5 nA
Voltage - Input Offset
2 µV20 µV30 µV1 mV
Current - Supply
17µA (x2 Channels)85µA300µA2.5mA (x2 Channels)
Current - Output / Channel
5 mA30 mA35 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V30 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SO8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
27,935
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.88826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
OP777ARMZ
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
11,779
In Stock
1 : ¥33.41000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
0.2V/µs
700 kHz
5 nA
30 µV
300µA
30 mA
2.7 V
30 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,777
In Stock
1 : ¥70.69000
Cut Tape (CT)
2,500 : ¥38.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
OPA2333AMDREP
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
1,671
In Stock
1 : ¥95.48000
Cut Tape (CT)
2,500 : ¥52.17265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS, Zero-Drift
2
Rail-to-Rail
0.16V/µs
350 kHz
70 pA
2 µV
17µA (x2 Channels)
5 mA
1.8 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.