LT6105IMS8#TRPBF

DigiKey Part Number
505-LT6105IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT6105IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LT6105IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6105IMS8#TRPBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6105IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
100 µV
Current - Supply
250µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.95000¥30.95
10¥27.82200¥278.22
25¥26.30640¥657.66
100¥22.79780¥2,279.78
250¥21.62876¥5,407.19
500¥19.40728¥9,703.64
1,000¥16.36763¥16,367.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.54924¥38,873.10
5,000¥14.96469¥74,823.45
Manufacturers Standard Package