Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
DifferentialVoltage Feedback
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
10V/µs250V/µs
-3db Bandwidth
5 MHz180 MHz
Current - Supply
330µA1mA (x2 Channels)
Current - Output / Channel
35 mA80 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
11 V18 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADA4807-2ARMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
3,340
In Stock
1 : ¥48.60000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
250V/µs
180 MHz
1.2 µA
140 µV
1mA (x2 Channels)
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8476ARMZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
6,075
In Stock
1 : ¥35.79000
Tube
-
Tube
Active
Differential
1
Differential, Rail-to-Rail
10V/µs
5 MHz
-
-
330µA
35 mA
3 V
18 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.