Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
J-FETVoltage Feedback
Number of Circuits
12
Output Type
-Push-Pull, Rail-to-Rail
Slew Rate
20V/µs1350V/µs1600V/µs
-3db Bandwidth
900 MHz1 GHz
Current - Input Bias
0.5 pA2 µA15 µA
Voltage - Input Offset
30 µV150 µV200 µV
Current - Supply
1.8mA (x2 Channels)15.5mA16mA
Current - Output / Channel
36 mA70 mA250 mA
Voltage - Supply Span (Min)
2.7 V3.3 V4.5 V
Voltage - Supply Span (Max)
5.5 V12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-LFCSP (3x3)8-WSON (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
LMH6629SD/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8WSON
Texas Instruments
10,435
In Stock
1 : ¥36.70000
Cut Tape (CT)
1,000 : ¥24.39251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1600V/µs
-
900 MHz
15 µA
150 µV
15.5mA
250 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x3)
8-LFCSP
AD8045ACPZ-REEL7
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Analog Devices Inc.
1,617
In Stock
1 : ¥41.95000
Cut Tape (CT)
1,500 : ¥22.17175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1350V/µs
-
1 GHz
2 µA
200 µV
16mA
70 mA
3.3 V
12 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP (3x3)
SOT753
LMH6629MFE/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
612
In Stock
1 : ¥52.21000
Cut Tape (CT)
250 : ¥36.46204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1600V/µs
-
1 GHz
15 µA
150 µV
15.5mA
250 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
OPA2140AIDRGR
OPA2140AIDRGR
DUAL-CHANNEL, 11-MHZ, LOW-NOISE
Texas Instruments
2,756
In Stock
1 : ¥51.56000
Cut Tape (CT)
3,000 : ¥28.17654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Push-Pull, Rail-to-Rail
20V/µs
11 MHz
-
0.5 pA
30 µV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x3)
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.