Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,498 In Stock 611,901 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.79103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,000 In Stock | 1 : ¥53.86000 Cut Tape (CT) 500 : ¥33.72326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |