Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,656 In Stock | 1 : ¥17.08000 Cut Tape (CT) 2,600 : ¥13.05359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 190 kHz | 5 nA | 150 µV | 19µA (x4 Channels) | 17 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,151 In Stock | 1 : ¥48.68000 Cut Tape (CT) 2,500 : ¥24.44959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 2.5 MHz | 5 pA | 5 µV | 140µA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
243 In Stock | 1 : ¥60.18000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 0.05V/µs | 750 kHz | 0.2 pA | 30 µV | 55µA (x4 Channels) | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |