Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,455 In Stock | 1 : ¥53.86000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,318 In Stock | 1 : ¥59.03000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 250 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,935 In Stock | 1 : ¥72.82000 Cut Tape (CT) 2,500 : ¥39.77624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 250 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,652 In Stock | 1 : ¥72.82000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 400 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
575 In Stock | 1 : ¥72.82000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 250 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,194 In Stock | 1 : ¥75.78000 Cut Tape (CT) 2,500 : ¥41.39318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 250 nA | 250 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
992 In Stock | 1 : ¥75.78000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 250 nA | 250 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |