Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LT®
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
3V/µs6V/µs
Current - Input Bias
250 nA137.5 µA
Voltage - Input Offset
200 µV500 µV
Current - Supply
1.8mA (x2 Channels)5.8mA
Current - Output / Channel
30 mA40 mA
Voltage - Supply Span (Min)
2.2 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1498MPS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
6
In Stock
1 : ¥175.69000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
6V/µs
10.5 MHz
-
250 nA
200 µV
1.8mA (x2 Channels)
30 mA
2.2 V
36 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
LT1999HMS8-20F#PBF
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
48
In Stock
1 : ¥59.77000
Tube
-
Tube
Active
Current Sense
1
-
3V/µs
-
2 MHz
137.5 µA
500 µV
5.8mA
40 mA
4.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.