Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥37.93000 Tube | - | Tube | Last Time Buy | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
1,220 In Stock | 1 : ¥82.10000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
71 In Stock | 1 : ¥83.65000 Tray | - | Tray | Active | Instrumentation | 2 | Rail-to-Rail | 0.6V/µs | - | 1 MHz | 20 nA | 100 µV | 350µA (x2 Channels) | 13 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) | ||
4 In Stock | 1 : ¥32.10000 Cut Tape (CT) 3,000 : ¥11.08174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |