Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Slew Rate
7V/µs30V/µs
Gain Bandwidth Product
10 MHz50 MHz
Current - Input Bias
1 pA6 pA
Voltage - Input Offset
200 µV500 µV
Current - Supply
1mA6mA (x2 Channels)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6021T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
6,805
In Stock
1 : ¥11.08000
Cut Tape (CT)
3,000 : ¥8.37370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
7V/µs
10 MHz
1 pA
500 µV
1mA
-
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
MCP652-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
514
In Stock
1 : ¥23.15000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
30V/µs
50 MHz
6 pA
200 µV
6mA (x2 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.