Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,068 In Stock | 1 : ¥45.73000 Cut Tape (CT) 3,000 : ¥22.93789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,193 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | 150 mA | 4.5 V | 40 V | 0°C ~ 100°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
5,091 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x4 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |