Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.8V/µs63V/µs-
-3db Bandwidth
200 kHz125 MHz
Current - Input Bias
30 nA40 nA700 nA1.7 µA
Voltage - Input Offset
150 µV1 mV1.6 mV2 mV
Current - Supply
70µA1.4mA1.4mA (x2 Channels)2.3mA
Current - Output / Channel
1 mA25 mA170 mA
Voltage - Supply Span (Min)
2.7 V5 V
Voltage - Supply Span (Max)
12 V30 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5SOT-23-8
Supplier Device Package
8-SOICSC-70-6SOT-23-8TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT6106CS5#TRMPBF
IC CURR SENSE 1 CIRCUIT TSOT23-5
Analog Devices Inc.
11,300
In Stock
1 : ¥22.66000
Cut Tape (CT)
500 : ¥14.17752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
200 kHz
40 nA
150 µV
70µA
1 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-6
AD8029AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥24.63000
Cut Tape (CT)
3,000 : ¥12.35162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
63V/µs
-
125 MHz
1.7 µA
2 mV
1.4mA
170 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-8
AD8030ARJZ-REEL7
IC OPAMP GP 2 CIRCUIT SOT23-8
Analog Devices Inc.
4,746
In Stock
1 : ¥34.32000
Cut Tape (CT)
3,000 : ¥17.20403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
63V/µs
-
125 MHz
700 nA
1.6 mV
1.4mA (x2 Channels)
170 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8-SOIC
MC1458IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
4,306
In Stock
1 : ¥7.06000
Cut Tape (CT)
2,500 : ¥2.73229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.8V/µs
1 MHz
-
30 nA
1 mV
2.3mA
25 mA
5 V
30 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.