Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock | 1 : ¥30.29000 Cut Tape (CT) 500 : ¥18.99434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.2V/µs | 2.6 MHz | - | 250 nA | 1.6 mV | 750µA | 27 mA | 2.5 V | 18 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
1,708 In Stock | 1 : ¥50.57000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 90V/µs | 180 MHz | 120 MHz | 400 nA | 100 µV | 1.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |