Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
24
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
1V/µs7V/µs13V/µs45V/µs
Gain Bandwidth Product
2.2 MHz4.5 MHz5.9 MHz16 MHz
Current - Input Bias
80 nA100 nA300 nA700 nA
Voltage - Input Offset
150 µV290 µV1 mV8 mV
Current - Supply
900µA (x2 Channels)1.9mA (x2 Channels)1.9mA (x4 Channels)6.9mA (x4 Channels)8.4mA
Current - Output / Channel
30 mA37 mA50 mA80 mA
Voltage - Supply Span (Min)
1.8 V3 V4 V10 V
Voltage - Supply Span (Max)
12 V36 V44 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-MSOP8-SOIC14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
MC33079DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
19,536
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.67910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
7V/µs
16 MHz
300 nA
150 µV
8.4mA
37 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 MSOP
MC33202DMR2G
IC OPAMP GP 2 CIRCUIT 8MSOP
onsemi
2,109
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥1.96079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
2.2 MHz
80 nA
8 mV
900µA (x2 Channels)
80 mA
1.8 V
12 V
-40°C ~ 105°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
MC33072DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
18,188
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.68327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
MC33074DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
12,966
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.21361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x4 Channels)
30 mA
3 V
44 V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
MC33202VDR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
10,183
In Stock
60,000
Factory
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.20921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
2.2 MHz
80 nA
8 mV
900µA (x2 Channels)
80 mA
1.8 V
12 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
TLE2144IDW
IC OPAMP GP 4 CIRCUIT 16SOIC
Texas Instruments
115
In Stock
1 : ¥52.21000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
45V/µs
5.9 MHz
700 nA
290 µV
6.9mA (x4 Channels)
50 mA
4 V
44 V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.