Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
4.5V/µs-
Current - Input Bias
10 pA5 µA
Voltage - Input Offset
100 µV300 µV
Current - Supply
75µA115µA (x2 Channels)
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
16 V76 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV9102IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,489
In Stock
1 : ¥8.70000
Cut Tape (CT)
2,500 : ¥3.70315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
115µA (x2 Channels)
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : ¥45.24000
Cut Tape (CT)
2,500 : ¥14.88812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
250 kHz
5 µA
100 µV
75µA
-
4.5 V
76 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.