Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Renesas Electronics CorporationTexas Instruments
Packaging
Tape & Reel (TR)Tube
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
140V/µs300V/µs-
Gain Bandwidth Product
1 MHz70 MHz325 MHz
Current - Input Bias
45 nA600 nA5 µA
Voltage - Input Offset
100 µV1.2 mV2 mV
Current - Supply
1mA8.5mA (x4 Channels)11mA
Current - Output / Channel
40 mA140 mA
Voltage - Supply Span (Min)
2.5 V3 V4.5 V
Voltage - Supply Span (Max)
12.6 V30 V32 V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2904M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,324
In Stock
1 : ¥9.19000
Tube
-
Tube
Active
General Purpose
2
-
-
1 MHz
-
45 nA
2 mV
1mA
40 mA
3 V
32 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1806IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
368
In Stock
1 : ¥56.24000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
140V/µs
325 MHz
-
5 µA
100 µV
11mA
-
2.5 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
0
In Stock
Check Lead Time
2,500 : ¥50.98689
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Voltage Feedback
4
-
300V/µs
70 MHz
200 MHz
600 nA
1.2 mV
8.5mA (x4 Channels)
140 mA
4.5 V
30 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.