Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,359 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥3.44799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | 1 pA | 1 mV | 47µA | 22 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥40.88000 Cut Tape (CT) 500 : ¥18.85676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 2.5V/µs | 11 MHz | 150 nA | 1 mV | 1.4mA | 50 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |