MAX98357AETE+T

DigiKey Part Number
MAX98357AETE+TTR-ND - Tape & Reel (TR)
MAX98357AETE+TCT-ND - Cut Tape (CT)
MAX98357AETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98357AETE+T
Description
IC AMP CLASS D MONO 3.2W 16TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX98357AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥21.31300¥213.13
25¥20.15000¥503.75
100¥17.46310¥1,746.31
250¥16.56740¥4,141.85
500¥14.86566¥7,432.83
1,000¥12.53736¥12,537.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.91049¥29,776.22
5,000¥11.46273¥57,313.65
Manufacturers Standard Package