Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Broadcom LimitedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeIsolation
Number of Circuits
14
Output Type
-DifferentialRail-to-Rail
Slew Rate
10V/µs210V/µs-
-3db Bandwidth
100 kHz240 MHz
Current - Input Bias
2 pA1 nA100 nA
Voltage - Input Offset
300 µV1.5 mV2.5 mV
Current - Supply
4.4mA8mA10.5mA
Current - Output / Channel
30 mA125 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.268", 6.81mm Width)14-LSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SO Stretched14-SSOP-BSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Top View
ADA4891-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
3,053
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥7.15385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
210V/µs
-
240 MHz
2 pA
2.5 mV
4.4mA
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SO Stretched
ACPL-C87BT-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
3,365
In Stock
1 : ¥100.81000
Cut Tape (CT)
1,000 : ¥55.40073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
1 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
14-SSOP_SSOP-B14 Pkg
BA3474FV-E2
IC OPAMP GP 4 CIRCUIT 14SSOPB
Rohm Semiconductor
1
In Stock
1 : ¥22.90000
Cut Tape (CT)
2,500 : ¥9.59488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
10V/µs
4 MHz
-
100 nA
1.5 mV
8mA
30 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP-B
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.