Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
124
Slew Rate
0.08V/µs1.3V/µs3.5V/µs5V/µs6V/µs11V/µs
Gain Bandwidth Product
155 kHz1.5 MHz4 MHz5 MHz10 MHz24 MHz
Current - Input Bias
0.02 pA0.2 pA0.3 pA1 pA80 nA
Voltage - Input Offset
80 µV110 µV250 µV600 µV2 mV
Current - Supply
18.7µA (x4 Channels)700µA700µA (x2 Channels)1mA (x4 Channels)1.15mA (x4 Channels)1.5mA (x4 Channels)2.6mA (x4 Channels)
Current - Output / Channel
17 mA30 mA35 mA80 mA120 mA140 mA
Voltage - Supply Span (Min)
2.5 V2.7 V3 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V6 V15.5 V16 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP14-SOIC14-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8566ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
18,882
In Stock
1 : ¥14.29000
Cut Tape (CT)
3,000 : ¥8.51767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
5 MHz
80 nA
2 mV
700µA (x2 Channels)
35 mA
4.5 V
16 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
MCP609-I/ST
IC CMOS 4 CIRCUIT 14TSSOP
Microchip Technology
1,130
In Stock
1 : ¥16.26000
Tube
-
Tube
Active
CMOS
4
Rail-to-Rail
0.08V/µs
155 kHz
1 pA
250 µV
18.7µA (x4 Channels)
17 mA
2.5 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SC-70-5
AD8565AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
10,314
In Stock
1 : ¥17.16000
Cut Tape (CT)
3,000 : ¥7.83585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
5 MHz
80 nA
2 mV
700µA
35 mA
4.5 V
16 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-SOIC
LMC6484AIMX/NOPB
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
9,543
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.78918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
2.6mA (x4 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
AD8608ARUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
30,321
In Stock
1 : ¥37.44000
Cut Tape (CT)
2,500 : ¥27.70809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
5V/µs
10 MHz
1 pA
80 µV
1mA (x4 Channels)
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
AD8648ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
34,576
In Stock
1 : ¥27.01000
Cut Tape (CT)
2,500 : ¥12.62258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
11V/µs
24 MHz
0.3 pA
600 µV
1.5mA (x4 Channels)
120 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
AD8668ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥48.36000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
3.5V/µs
4 MHz
0.2 pA
600 µV
1.15mA (x4 Channels)
140 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.