Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSDifferentialZero-Drift
Number of Circuits
124
Slew Rate
2.8V/µs5V/µs18V/µs
Gain Bandwidth Product
2.5 MHz5.7 MHz
Current - Input Bias
5 pA30 pA
Voltage - Input Offset
0.25 µV5 µV28 µV
Current - Supply
140µA (x4 Channels)570µA (x2 Channels)1.1mA
Current - Output / Channel
55 mA65 mA
Voltage - Supply Span (Min)
1.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC8-VSSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2387DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
3,513
In Stock
1 : ¥32.26000
Cut Tape (CT)
2,500 : ¥16.21151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
2.8V/µs
5.7 MHz
-
30 pA
0.25 µV
570µA (x2 Channels)
55 mA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-SOIC
OPA4191IDR
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
6,151
In Stock
1 : ¥48.68000
Cut Tape (CT)
2,500 : ¥24.44959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
5V/µs
2.5 MHz
-
5 pA
5 µV
140µA (x4 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
INA597IDR
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
5,504
In Stock
1 : ¥21.51000
Cut Tape (CT)
3,000 : ¥9.82839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
18V/µs
-
800 kHz
-
28 µV
1.1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.