Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
6V/µs10V/µs
Gain Bandwidth Product
5.5 MHz20 MHz
Voltage - Input Offset
40 µV150 µV
Current - Supply
750µA1.45mA
Current - Output / Channel
50 mA65 mA
Voltage - Supply Span (Min)
1.8 V2.5 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SON (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA340NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,465
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥10.29854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
5.5 MHz
0.2 pA
150 µV
750µA
50 mA
2.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
PCA9515ADRGR
OPA2320AIDRGR
IC CMOS 2 CIRCUIT 8SON
Texas Instruments
2,544
In Stock
1 : ¥26.60000
Cut Tape (CT)
3,000 : ¥13.34416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
10V/µs
20 MHz
0.2 pA
40 µV
1.45mA
65 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.