Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FETZero-Drift
Number of Circuits
12
Slew Rate
0.5V/µs1.6V/µs3V/µs
Gain Bandwidth Product
500 kHz1.9 MHz6.4 MHz
Current - Input Bias
2 pA3 pA1.3 nA
Voltage - Input Offset
0.5 µV150 µV400 µV
Current - Supply
130µA (x2 Channels)550µA (x2 Channels)700µA
Current - Output / Channel
20 mA80 mA
Voltage - Supply Span (Min)
2.7 V5 V
Voltage - Supply Span (Max)
6 V11 V36 V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,758
In Stock
1,410
Marketplace
1 : ¥67.73000
Cut Tape (CT)
2,500 : ¥36.99515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
Rail-to-Rail
1.6V/µs
6.4 MHz
1.3 nA
150 µV
550µA (x2 Channels)
80 mA
2.7 V
6 V
-55°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD820ARMZ-R7
IC OPAMP JFET 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,152
In Stock
1 : ¥61.41000
Cut Tape (CT)
1,000 : ¥34.81351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
3V/µs
1.9 MHz
2 pA
400 µV
700µA
20 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
LTC2055HDD#PBF
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Analog Devices Inc.
101
In Stock
1 : ¥55.83000
Tube
-
Tube
Active
Zero-Drift
2
Rail-to-Rail
0.5V/µs
500 kHz
3 pA
0.5 µV
130µA (x2 Channels)
-
2.7 V
11 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.