Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,645 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥9.64232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
6,488 In Stock | 1 : ¥43.76000 Tube | - | Tube | Active | Differential | 1 | - | 1070V/µs | - | 200 MHz | 500 nA | 200 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
409 In Stock | 1 : ¥46.14000 Cut Tape (CT) 250 : ¥32.22824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Differential | 1150V/µs | 900 MHz | 1.8 GHz | 0.5 pA | 900 µV | 21mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |