OP400HSZ-REEL

DigiKey Part Number
OP400HSZ-REELTR-ND - Tape & Reel (TR)
OP400HSZ-REELCT-ND - Cut Tape (CT)
OP400HSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP400HSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP400HSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
750 pA
Voltage - Input Offset
80 µV
Current - Supply
600µA (x4 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.57000¥161.57
10¥148.51500¥1,485.15
25¥142.35480¥3,558.87
100¥125.42690¥12,542.69
250¥119.27072¥29,817.68
500¥111.57584¥55,787.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥102.34195¥102,341.95
Manufacturers Standard Package