Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Slew Rate
0.2V/µs45V/µs
Gain Bandwidth Product
550 kHz5.9 MHz
Current - Input Bias
100 pA700 nA
Voltage - Input Offset
1 µV290 µV
Current - Supply
100µA (x4 Channels)6.9mA (x4 Channels)
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Min)
4 V4.5 V
Voltage - Supply Span (Max)
36 V44 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)16-WQFN Exposed Pad
Supplier Device Package
16-SOIC16-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 WQFN
OPA4187IRUMR
IC OPAMP ZER-DRIFT 4CIRC 16WQFN
Texas Instruments
4,912
In Stock
1 : ¥40.64000
Cut Tape (CT)
3,000 : ¥18.96465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
0.2V/µs
550 kHz
100 pA
1 µV
100µA (x4 Channels)
30 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-WQFN (4x4)
16-SOIC
TLE2144MDW
IC OPAMP GP 4 CIRCUIT 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥52.71000
Tube
-
Bulk
Tube
Active
General Purpose
4
Rail-to-Rail
45V/µs
5.9 MHz
700 nA
290 µV
6.9mA (x4 Channels)
50 mA
4 V
44 V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.