Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471 In Stock 495 Marketplace | 61 : ¥36.34262 Bulk 1 : ¥68.14000 Tube | - | Bulk Tube | Last Time Buy | Voltage Feedback | 1 | - | 100V/µs | - | 100 MHz | 3 µA | 500 µV | 8.5mA | 90 mA | 9 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
33 In Stock 26,005 Marketplace | 35 : ¥63.29000 Bulk 1 : ¥104.75000 Tube | - | Bulk Tube | Active | Differential | 1 | Differential | 2800V/µs | 300 MHz | 370 MHz | 4 µA | 1 mV | 23mA | - | 4.5 V | 15 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |