TLV9062IDSGT | |
---|---|
DigiKey Part Number | 296-47600-2-ND - Tape & Reel (TR) 296-47600-1-ND - Cut Tape (CT) 296-47600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDSGT |
Description | IC CMOS 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36900 | ¥103.69 |
25 | ¥9.84520 | ¥246.13 |
100 | ¥8.08670 | ¥808.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.55892 | ¥1,889.73 |
500 | ¥6.67998 | ¥3,339.99 |
1,250 | ¥5.27365 | ¥6,592.06 |
2,500 | ¥4.92207 | ¥12,305.17 |
6,250 | ¥4.67596 | ¥29,224.75 |
12,500 | ¥4.50018 | ¥56,252.25 |