Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs2.5V/µs2.6V/µs12V/µs
Gain Bandwidth Product
3 MHz23 MHz
-3db Bandwidth
230 kHz900 kHz
Current - Input Bias
0.1 pA1 pA20 µA175 µA
Voltage - Input Offset
5 µV273 µV480 µV500 µV
Current - Supply
550µA (x2 Channels)1mA1.5mA1.9mA
Current - Output / Channel
8 mA44 mA70 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
6-UFDFN8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
6-USON (1.5x1)8-SOIC-EP8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC Exp Pad
MAX9920ASA+T
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc./Maxim Integrated
9,535
In Stock
1 : ¥25.45000
Cut Tape (CT)
2,500 : ¥12.79275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1.5V/µs
-
230 kHz
175 µA
480 µV
1mA
44 mA
4.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-VSSOP
TLV272CDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
24,422
In Stock
1 : ¥9.93000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
2.6V/µs
3 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOD 123-5
INA293B4QDBVRQ1
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,636
In Stock
1 : ¥28.57000
Cut Tape (CT)
3,000 : ¥14.35876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
900 kHz
20 µA
5 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-USON
LMV881LEX/NOPB
IC OPAMP GP 1 CIRCUIT 6USON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.15675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
12V/µs
23 MHz
-
0.1 pA
273 µV
1.9mA
70 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN
6-USON (1.5x1)
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.