BUF634AIDR | |
---|---|
DigiKey Part Number | 296-53619-2-ND - Tape & Reel (TR) 296-53619-1-ND - Cut Tape (CT) 296-53619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF634AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 3750V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 36 mV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.11200 | ¥281.12 |
25 | ¥26.57720 | ¥664.43 |
100 | ¥23.03300 | ¥2,303.30 |
250 | ¥21.85192 | ¥5,462.98 |
500 | ¥19.60752 | ¥9,803.76 |
1,000 | ¥16.53650 | ¥16,536.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.70135 | ¥39,253.38 |
5,000 | ¥15.11108 | ¥75,555.40 |