AD8656ARMZ

DigiKey Part Number
505-AD8656ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8656ARMZ
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8656ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.70000¥36.70
10¥32.95400¥329.54
50¥31.15620¥1,557.81
100¥27.00290¥2,700.29
250¥25.61788¥6,404.47
500¥22.98680¥11,493.40
1,000¥19.38647¥19,386.47
2,500¥18.41715¥46,042.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.