Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,893 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.94326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,077 In Stock | 1 : ¥35.71000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,534 In Stock | 1 : ¥44.00000 Cut Tape (CT) 2,500 : ¥22.10056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,473 In Stock | 1 : ¥48.68000 Cut Tape (CT) 2,500 : ¥24.44959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 2.5 MHz | - | 5 pA | 5 µV | 140µA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,016 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,427 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,565 In Stock | 1 : ¥63.46000 Tube | - | Tube | Active | Instrumentation | 1 | - | 15V/µs | - | 800 kHz | 2 µA | 50 µV | 10mA | 60 mA | 9 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
998 In Stock | 1 : ¥94.17000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,668 In Stock | 1 : ¥95.56000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | - | 35 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
246 In Stock | 1 : ¥109.44000 Tube | Tube | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 5 pA | 250 µV | 4mA (x2 Channels) | 40 mA | 5 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,308 In Stock | 1 : ¥115.76000 Tube | - | Tube | Active | Instrumentation | 2 | - | 4V/µs | 200 kHz | 1.3 MHz | 2 nA | 10 µV | 1.4mA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
949 In Stock | 1 : ¥60.75000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.2 pA | 150 µV | 750µA (x4 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
10,549 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 4 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
959 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 4 | - | 16V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock Check Lead Time | 1 : ¥258.44000 Tube | Tube | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | - | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 150 : ¥70.47680 Tube | - | Tube | Last Time Buy | Differential | 1 | - | 3V/µs | - | 1 MHz | - | 50 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |