LT1970AIFE#PBF

DigiKey Part Number
505-LT1970AIFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1970AIFE#PBF
Description
IC OPAMP GP 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1970AIFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
160 nA
Voltage - Input Offset
200 µV
Current - Supply
7mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.29000¥119.29
10¥109.62600¥1,096.26
74¥105.07878¥7,775.83
148¥92.58331¥13,702.33
296¥88.03932¥26,059.64
518¥82.35940¥42,662.17
1,036¥75.54336¥78,262.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.