Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Broadcom LimitedMicrochip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationIsolation
Number of Circuits
124
Output Type
-DifferentialRail-to-Rail
Slew Rate
0.3V/µs0.6V/µs7V/µs35V/µs-
Gain Bandwidth Product
700 kHz1 MHz10 MHz
-3db Bandwidth
200 kHz10 MHz
Current - Input Bias
1 pA100 pA20 nA100 nA
Voltage - Input Offset
25 µV500 µV600 µV3 mV4.5 mV
Current - Supply
100µA (x4 Channels)500µA (x2 Channels)1mA (x4 Channels)2mA13mA
Current - Output / Channel
11 mA23 mA30 mA40 mA65 mA
Voltage - Supply Span (Min)
1.8 V2.5 V3 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V6 V30 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.268", 6.81mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP8-SO Stretched8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
61,856
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
MCP6024T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
5,363
In Stock
1 : ¥21.43000
Cut Tape (CT)
2,500 : ¥16.09074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
7V/µs
10 MHz
-
1 pA
500 µV
1mA (x4 Channels)
30 mA
2.5 V
5.5 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SO Stretched
ACPL-C79A-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
2,794
In Stock
1 : ¥65.10000
Cut Tape (CT)
1,000 : ¥36.93237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
200 kHz
100 nA
600 µV
13mA
11 mA
4.5 V
5.5 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
8 MSOP
AD8421BRMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,661
In Stock
1 : ¥96.13000
Cut Tape (CT)
3,000 : ¥58.58517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
35V/µs
-
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
MCP6004-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
8,933
In Stock
1 : ¥4.84000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x4 Channels)
23 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.