Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,309 In Stock 2,595 Marketplace | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.49085 Tape & Reel (TR) 1,791 : ¥1.23813 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | ||
2,825 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |