Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMH®LT®MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSCurrent FeedbackGeneral PurposeVariable GainVoltage Feedback
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.3V/µs2.3V/µs22V/µs400V/µs900V/µs1800V/µs
Gain Bandwidth Product
1.5 MHz5 MHz12 MHz38 MHz
-3db Bandwidth
60 MHz135 MHz
Current - Input Bias
0.02 pA0.5 pA1.5 pA80 nA10 µA11 µA
Voltage - Input Offset
50 µV110 µV150 µV300 µV3 mV
Current - Supply
600µA1mA (x2 Channels)1.3mA (x2 Channels)5.2mA (x2 Channels)20mA37mA
Current - Output / Channel
30 mA40 mA90 mA
Voltage - Supply Span (Min)
2.7 V3 V5 V10 V
Voltage - Supply Span (Max)
5 V5.5 V12 V15.5 V30 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SO8-SOIC8-VSSOP14-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMV751M5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,778
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥11.73468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2.3V/µs
5 MHz
-
1.5 pA
50 µV
600µA
-
2.7 V
5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
OPA2350UA/2K5
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
2,609
In Stock
1 : ¥40.39000
Cut Tape (CT)
2,500 : ¥20.28091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
22V/µs
38 MHz
-
0.5 pA
150 µV
5.2mA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1355CS8#PBF
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Analog Devices Inc.
2,601
In Stock
1 : ¥93.02000
Tube
Tube
Active
Voltage Feedback
2
-
400V/µs
12 MHz
-
80 nA
300 µV
1mA (x2 Channels)
30 mA
5 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1206CS8#PBF
IC OPAMP CFA 1 CIRCUIT 8SO
Analog Devices Inc.
265
In Stock
1 : ¥100.65000
Tube
-
Tube
Active
Current Feedback
1
-
900V/µs
-
60 MHz
10 µA
3 mV
20mA
-
10 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
14-SOIC
LMH6503MA/NOPB
IC VARIABLE GAIN 1 CIRC 14SOIC
Texas Instruments
289
In Stock
1 : ¥82.18000
Tube
Tube
Active
Variable Gain
1
-
1800V/µs
-
135 MHz
11 µA
-
37mA
90 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-VSSOP
LMC6482IMM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
1,990
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥7.70687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.